
CM-S2PC3 | |
|---|---|
DigiKey Part Number | Z8875-ND |
Manufacturer | |
Manufacturer Product Number | CM-S2PC3 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 6mm |
Packaging Bulk | Must Release 13mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, cULus, TUV |
Current Rating (Amps) 500mA (DC) | Base Product Number |
Voltage Rating 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.89000 | £129.89 |
| 5 | £113.29200 | £566.46 |
| 10 | £106.80000 | £1,068.00 |
| 25 | £98.76920 | £2,469.23 |
| 50 | £93.08440 | £4,654.22 |
| Unit Price without VAT: | £129.89000 |
|---|---|
| Unit Price with VAT: | £155.86800 |

