CJ2H-CPU65-EIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £1,802.94000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £4,577.73000
Datasheet
Image for CJ2H-CPU65-EIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ2H-CPU65-EIP

DigiKey Part Number
CJ2H-CPU65-EIP-ND
Manufacturer
Manufacturer Product Number
CJ2H-CPU65-EIP
Description
CONTROL LOGIC 100K PROG 160K
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ2H-CPU65-EIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232C (CompoWay/F, Modbus), USB
Memory Size
160K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.617 lb (279.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes