
CJ1W-TC103 | |
|---|---|
DigiKey Part Number | CJ1W-TC103-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-TC103 |
Description | TEMP CTRL MOD 2 ANALOG 2 SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-TC103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | RTD | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,113.67000 | £1,113.67 |
| Unit Price without VAT: | £1,113.67000 |
|---|---|
| Unit Price with VAT: | £1,336.40400 |







