Image for CJ1W-TB101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-TB101

DigiKey Part Number
CJ1W-TB101-ND
Manufacturer
Manufacturer Product Number
CJ1W-TB101
Description
LINK MODULE CONTROLLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Link Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Link Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£185.86000£185.86
Manufacturers Standard Package
Unit Price without VAT:£185.86000
Unit Price with VAT:£223.03200