
CJ1W-NC482 | |
|---|---|
DigiKey Part Number | CJ1W-NC482-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-NC482 |
Description | MOTION CONTROL MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-NC482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ45 | |
Features | 4-Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,331.33000 | £3,331.33 |
| Unit Price without VAT: | £3,331.33000 |
|---|---|
| Unit Price with VAT: | £3,997.59600 |

