


CJ1W-CORT-21 | |
|---|---|
DigiKey Part Number | Z8915-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-CORT-21 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.261 lb (118.39 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,124.40000 | £2,124.40 |
| Unit Price without VAT: | £2,124.40000 |
|---|---|
| Unit Price with VAT: | £2,549.28000 |

