Similar
Similar

C200HS-INT01 | |
|---|---|
DigiKey Part Number | C200HS-INT01-ND |
Manufacturer | |
Manufacturer Product Number | C200HS-INT01 |
Description | INTERRUPT INPUT MOD 8 DIG 12-24V |
Customer Reference | |
Detailed Description | Interrupt Input Module Backplane 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interrupt Input Module | |
For Use With/Related Products | C200H, CS1 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CSA, UL | |
Weight | 0.441 lb (200.03 g) |



