
A3AT-90K1-00R | |
|---|---|
DigiKey Part Number | A3AT-90K1-00R-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90K1-00R |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP00 |
Type Standard | Panel Cutout Dimensions Circular - 11.50mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.80000 | £13.80 |
| 10 | £11.91600 | £119.16 |
| 25 | £11.23480 | £280.87 |
| 50 | £10.74480 | £537.24 |
| 100 | £10.27520 | £1,027.52 |
| 250 | £9.68464 | £2,421.16 |
| 500 | £9.25954 | £4,629.77 |
| Unit Price without VAT: | £13.80000 |
|---|---|
| Unit Price with VAT: | £16.56000 |

