



A30NZ-MMA-TAA | |
|---|---|
DigiKey Part Number | Z8057-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMA-TAA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NL |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.09000 | £17.09 |
| 10 | £14.75200 | £147.52 |
| 25 | £13.90840 | £347.71 |
| 50 | £13.30100 | £665.05 |
| 100 | £12.71940 | £1,271.94 |
| 250 | £11.98776 | £2,996.94 |
| 500 | £11.46112 | £5,730.56 |
| Unit Price without VAT: | £17.09000 |
|---|---|
| Unit Price with VAT: | £20.50800 |

