



A30NZ-MGA-NRA | |
|---|---|
DigiKey Part Number | Z8044-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MGA-NRA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NN | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.06000 | £14.06 |
| Unit Price without VAT: | £14.06000 |
|---|---|
| Unit Price with VAT: | £16.87200 |

