MFR Recommended

A22NZ-RMA-URA | |
|---|---|
DigiKey Part Number | A22NZ-RMA-URA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-RMA-URA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |


