MFR Recommended

A22NZ-RMA-TGA | |
|---|---|
DigiKey Part Number | A22NZ-RMA-TGA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-RMA-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |


