MFR Recommended

A22NZ-MPM-UGA | |
|---|---|
DigiKey Part Number | A22NZ-MPM-UGA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MPM-UGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NN |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NZ-MPM-NGA | Omron Automation and Safety | 0 | A22NZ-MPM-NGA-ND | £5.25000 | MFR Recommended |


