
A22NZ-MNA-TRA | |
|---|---|
DigiKey Part Number | Z6825-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNA-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.11000 | £7.11 |
| 10 | £6.44300 | £64.43 |
| 25 | £6.19400 | £154.85 |
| 50 | £6.01180 | £300.59 |
| 100 | £5.83490 | £583.49 |
| 250 | £5.60888 | £1,402.22 |
| 500 | £5.44372 | £2,721.86 |
| 1,000 | £5.28337 | £5,283.37 |
| Unit Price without VAT: | £7.11000 |
|---|---|
| Unit Price with VAT: | £8.53200 |

