
A22NZ-MNA-TAA | |
|---|---|
DigiKey Part Number | A22NZ-MNA-TAA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNA-TAA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.97000 | £6.97 |
| Unit Price without VAT: | £6.97000 |
|---|---|
| Unit Price with VAT: | £8.36400 |

