
A22NZ-MNA-NWA | |
|---|---|
DigiKey Part Number | Z6823-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNA-NWA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NN |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.97000 | £5.97 |
| 10 | £5.40700 | £54.07 |
| 25 | £5.19760 | £129.94 |
| 50 | £5.04480 | £252.24 |
| 100 | £4.89640 | £489.64 |
| 250 | £4.70680 | £1,176.70 |
| 500 | £4.56820 | £2,284.10 |
| 1,000 | £4.43369 | £4,433.69 |
| Unit Price without VAT: | £5.97000 |
|---|---|
| Unit Price with VAT: | £7.16400 |

