
A22NZ-MGM-NWA | |
|---|---|
DigiKey Part Number | A22NZ-MGM-NWA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MGM-NWA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NN |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.37000 | £6.37 |
| Unit Price without VAT: | £6.37000 |
|---|---|
| Unit Price with VAT: | £7.64400 |

