Configurable Switch Body Pushbutton, Round Illuminated - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-MGA-TOA

DigiKey Part Number
A22NZ-MGA-TOA-ND
Manufacturer
Manufacturer Product Number
A22NZ-MGA-TOA
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Orange
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22NL
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.49000£7.49
Manufacturers Standard Package
Unit Price without VAT:£7.49000
Unit Price with VAT:£8.98800