
A22NZ-L-RE | |
|---|---|
DigiKey Part Number | Z5860-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-RE |
Description | CONFIG SW LAMP LED RED 200-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 200 ~ 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 200 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.81000 | £7.81 |
| 10 | £7.07500 | £70.75 |
| 25 | £6.80160 | £170.04 |
| 50 | £6.60120 | £330.06 |
| 100 | £6.40710 | £640.71 |
| 250 | £6.15888 | £1,539.72 |
| 500 | £5.97754 | £2,988.77 |
| 1,000 | £5.80147 | £5,801.47 |
| Unit Price without VAT: | £7.81000 |
|---|---|
| Unit Price with VAT: | £9.37200 |

