
A22NZ-BNA-TRA | |
|---|---|
DigiKey Part Number | Z6660-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNA-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 10 | £4.84300 | £48.43 |
| 25 | £4.65600 | £116.40 |
| 50 | £4.51900 | £225.95 |
| 100 | £4.38600 | £438.60 |
| 250 | £4.21616 | £1,054.04 |
| 500 | £4.09200 | £2,046.00 |
| 1,000 | £3.97149 | £3,971.49 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |

