
A22NZ-BMM-TYA | |
|---|---|
DigiKey Part Number | A22NZ-BMM-TYA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BMM-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.51000 | £5.51 |
| 10 | £4.98500 | £49.85 |
| Unit Price without VAT: | £5.51000 |
|---|---|
| Unit Price with VAT: | £6.61200 |

