MFR Recommended

A22NZ-3RM-TAA | |
|---|---|
DigiKey Part Number | A22NZ-3RM-TAA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3RM-TAA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Blue |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NW |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NZ-3MM-TAA | Omron Automation and Safety | 0 | A22NZ-3MM-TAA-ND | £8.00000 | MFR Recommended |


