
A22NZ-3MM-01AA | |
|---|---|
DigiKey Part Number | A22NZ-3MM-01AA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3MM-01AA |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NK |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.69000 | £11.69 |
| Unit Price without VAT: | £11.69000 |
|---|---|
| Unit Price with VAT: | £14.02800 |

