Configurable Switch Body Selector Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2RM-TYA

DigiKey Part Number
Z6791-ND
Manufacturer
Manufacturer Product Number
A22NZ-2RM-TYA
Description
CONFIG SW BODY SELECTOR ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Yellow
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.45000£6.45
10£5.84700£58.47
25£5.62080£140.52
Manufacturers Standard Package
Unit Price without VAT:£6.45000
Unit Price with VAT:£7.74000