
A22NW-3BM-TGA-G101-GC | |
|---|---|
DigiKey Part Number | A22NW-3BM-TGA-G101-GC-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-3BM-TGA-G101-GC |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-3BM-TGA-G101-GC Models |
Category | Illumination Type, Color LED, Green |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 24 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO | Features Bezel - Round, Green Knob |
Number of Positions 3 | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off-Off, Off-Off-On | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, cULus, TUV |
Illumination Illuminated | Base Product Number |






