
A22NW-3BB-TYA-G102-YD | |
|---|---|
DigiKey Part Number | A22NW-3BB-TYA-G102-YD-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-3BB-TYA-G102-YD |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-3BB-TYA-G102-YD Models |
Category | Illumination Type, Color LED, Yellow |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Features Bezel - Round, Yellow Knob |
Number of Positions 3 | Operating Temperature -25°C ~ 55°C |
Switch Function Mom-Off-Mom, Mom-On-Mom | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, cULus, TUV |
Illumination Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.29000 | £37.29 |
| Unit Price without VAT: | £37.29000 |
|---|---|
| Unit Price with VAT: | £44.74800 |

