A22NW-2RL-TYA-G101-YB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £28.51000
Datasheet
Image for A22NW-2RL-TYA-G101-YB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NW-2RL-TYA-G101-YB

DigiKey Part Number
A22NW-2RL-TYA-G101-YB-ND
Manufacturer
Manufacturer Product Number
A22NW-2RL-TYA-G101-YB
Description
SWITCH SELECT 2POS DPST 10A 120V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NW-2RL-TYA-G101-YB Models
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Yellow
Manufacturer
Omron Automation and Safety
Illumination Voltage (Nominal)
12 VAC/DC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO
Features
Bezel - Round, Yellow Knob
Number of Positions
2
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-Mom
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CCC, CE, cULus, TUV
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NW-2ML-TYA-G101-YBOmron Automation and Safety0A22NW-2ML-TYA-G101-YB-ND£28.51000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes