Image for A22NW-2MM-TRA-G002-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NW-2MM-TRA-G002-RC

DigiKey Part Number
A22NW-2MM-TRA-G002-RC-ND
Manufacturer
Manufacturer Product Number
A22NW-2MM-TRA-G002-RC
Description
SWITCH SELECT 2POS SPST 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NW-2MM-TRA-G002-RC Models
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Red
Manufacturer
Omron Automation and Safety
Illumination Voltage (Nominal)
24 VAC/DC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
SPST-NC
Features
Bezel - Round, Red Knob
Number of Positions
2
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CCC, CE, cULus, TUV
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.82000£24.82
Manufacturers Standard Package
Unit Price without VAT:£24.82000
Unit Price with VAT:£29.78400