MFR Recommended

A22NS-2RL-NBA-P101-NN | |
|---|---|
DigiKey Part Number | 236-A22NS-2RL-NBA-P101-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-2RL-NBA-P101-NN |
Description | SWITCH SELECTOR |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC/DC) 120 V Panel Mount |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Spring Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Features Bezel - Round, Black Knob |
Circuit DPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 39.50mm |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NS-2ML-NBA-P101-NN | Omron Automation and Safety | 0 | 236-A22NS-2ML-NBA-P101-NN-ND | £31.51000 | MFR Recommended |

