A22NN-RNA-NYA-G101-NN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £17.64000
Datasheet
Image for A22NN-RNA-NYA-G101-NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-RNA-NYA-G101-NN

DigiKey Part Number
A22NN-RNA-NYA-G101-NN-ND
Manufacturer
Manufacturer Product Number
A22NN-RNA-NYA-G101-NN
Description
SWITCH PUSH DPST-NO 10A 120V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-RNA-NYA-G101-NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Yellow
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NN-MNA-NYA-G101-NNOmron Automation and Safety0A22NN-MNA-NYA-G101-NN-ND£17.64000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes