
A22NN-MNM-NBA-P100-NN | |
|---|---|
DigiKey Part Number | 236-A22NN-MNM-NBA-P100-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MNM-NBA-P100-NN |
Description | PSHIN FLT BM BZL BLACK 1NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.74000 | £18.74 |
| Unit Price without VAT: | £18.74000 |
|---|---|
| Unit Price with VAT: | £22.48800 |

