Parametric Equivalent

A22NN-MGA-NWA-G101-NN | |
|---|---|
DigiKey Part Number | Z8303-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MGA-NWA-G101-NN |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MGA-NWA-G101-NN Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Full Guard Bezel |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-BGA-NWA-G101-NN | Omron Automation and Safety | 0 | A22NN-BGA-NWA-G101-NN-ND | £13.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.56000 | £13.56 |
| 10 | £11.70400 | £117.04 |
| 25 | £11.03560 | £275.89 |
| 50 | £10.55400 | £527.70 |
| 100 | £10.09290 | £1,009.29 |
| 250 | £9.51280 | £2,378.20 |
| 500 | £9.09528 | £4,547.64 |
| Unit Price without VAT: | £13.56000 |
|---|---|
| Unit Price with VAT: | £16.27200 |


