Parametric Equivalent
Parametric Equivalent

A22NN-BPM-NWA-G101-NN | |
|---|---|
DigiKey Part Number | A22NN-BPM-NWA-G101-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPM-NWA-G101-NN |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPM-NWA-G101-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-MPM-NWA-G101-NN | Omron Automation and Safety | 0 | A22NN-MPM-NWA-G101-NN-ND | £17.01000 | Parametric Equivalent |
| A22NN-RPM-NWA-G101-NN | Omron Automation and Safety | 1 | Z5507-ND | £15.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.86000 | £15.86 |
| Unit Price without VAT: | £15.86000 |
|---|---|
| Unit Price with VAT: | £19.03200 |


