MFR Recommended

A22NL-RPA-TYA-P202-YE | |
|---|---|
DigiKey Part Number | 236-A22NL-RPA-TYA-P202-YE-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-RPA-TYA-P202-YE |
Description | PSHIN PRJ MTL BZL YLLW 2NC |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Yellow Filter/Diffuser) | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 200 ~ 240 VAC | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |

