Parametric Equivalent

A22NL-MPA-TAA-P100-AC | |
|---|---|
DigiKey Part Number | 236-A22NL-MPA-TAA-P100-AC-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MPA-TAA-P100-AC |
Description | PSHIN PRJ BM BZL BLUE 1 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Blue Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-BPA-TAA-P100-AC | Omron Automation and Safety | 0 | 236-A22NL-BPA-TAA-P100-AC-ND | £34.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.91000 | £36.91 |
| Unit Price without VAT: | £36.91000 |
|---|---|
| Unit Price with VAT: | £44.29200 |

