Parametric Equivalent

A22NL-BPA-TYA-P002-YD | |
|---|---|
DigiKey Part Number | 236-A22NL-BPA-TYA-P002-YD-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BPA-TYA-P002-YD |
Description | PSHIN PRJ PLAS BZL YLLW 1NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-MPA-TYA-P002-YD | Omron Automation and Safety | 0 | 236-A22NL-MPA-TYA-P002-YD-ND | £49.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.10000 | £46.10 |
| Unit Price without VAT: | £46.10000 |
|---|---|
| Unit Price with VAT: | £55.32000 |

