A22NL-BPA-TRA-G102-RB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: £26.85000
Datasheet
Image for A22NL-BPA-TRA-G102-RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BPA-TRA-G102-RB

DigiKey Part Number
A22NL-BPA-TRA-G102-RB-ND
Manufacturer
Manufacturer Product Number
A22NL-BPA-TRA-G102-RB
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BPA-TRA-G102-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NL-MPA-TRA-G102-RBOmron Automation and Safety0A22NL-MPA-TRA-G102-RB-ND£26.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.13000£25.13
Manufacturers Standard Package
Unit Price without VAT:£25.13000
Unit Price with VAT:£30.15600