A22NL-BNM-TYA-P002-YD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: £48.19000
Datasheet
Image for A22NL-BNM-TYA-P002-YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BNM-TYA-P002-YD

DigiKey Part Number
236-A22NL-BNM-TYA-P002-YD-ND
Manufacturer
Manufacturer Product Number
A22NL-BNM-TYA-P002-YD
Description
PSHIN FLT PLAS BZL YLLW 1NC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Yellow Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
100 ~ 120 VAC
Mounting Type
Panel Mount, Front
Termination Style
Spring Terminal
Type
Standard, Illuminated
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NL-MNM-TYA-P002-YDOmron Automation and Safety0236-A22NL-MNM-TYA-P002-YD-ND£48.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.10000£46.10
Manufacturers Standard Package
Unit Price without VAT:£46.10000
Unit Price with VAT:£55.32000