Parametric Equivalent

A22NL-BNM-TYA-G002-YD | |
|---|---|
DigiKey Part Number | A22NL-BNM-TYA-G002-YD-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNM-TYA-G002-YD |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNM-TYA-G002-YD Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-MNM-TYA-G002-YD | Omron Automation and Safety | 0 | A22NL-MNM-TYA-G002-YD-ND | £28.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.85000 | £26.85 |
| Unit Price without VAT: | £26.85000 |
|---|---|
| Unit Price with VAT: | £32.22000 |

