
A22NL-BNA-TAA-G101-AC | |
|---|---|
DigiKey Part Number | Z11904-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNA-TAA-G101-AC |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNA-TAA-G101-AC Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Blue Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.94000 | £22.94 |
| 10 | £19.79700 | £197.97 |
| 25 | £18.66360 | £466.59 |
| 50 | £17.84820 | £892.41 |
| 100 | £17.06690 | £1,706.69 |
| 250 | £16.08416 | £4,021.04 |
| Unit Price without VAT: | £22.94000 |
|---|---|
| Unit Price with VAT: | £27.52800 |

