
A22NL-BGM-TYA-P101-YD | |
|---|---|
DigiKey Part Number | 236-A22NL-BGM-TYA-P101-YD-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TYA-P101-YD |
Description | PSHIN FG BM BZL YLLW 2 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.79000 | £59.79 |
| Unit Price without VAT: | £59.79000 |
|---|---|
| Unit Price with VAT: | £71.74800 |

