
A22NL-BGM-TYA-G101-YD | |
|---|---|
DigiKey Part Number | Z11898-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TYA-G101-YD |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGM-TYA-G101-YD Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.86000 | £32.86 |
| 10 | £28.35000 | £283.50 |
| 25 | £26.72560 | £668.14 |
| 50 | £25.55640 | £1,277.82 |
| 100 | £24.43630 | £2,443.63 |
| 250 | £23.02716 | £5,756.79 |
| Unit Price without VAT: | £32.86000 |
|---|---|
| Unit Price with VAT: | £39.43200 |

