
A22NL-BGM-TRA-G002-RC | |
|---|---|
DigiKey Part Number | Z11875-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TRA-G002-RC |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGM-TRA-G002-RC Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.30000 | £25.30 |
| 10 | £21.82800 | £218.28 |
| 25 | £20.57880 | £514.47 |
| 50 | £19.67940 | £983.97 |
| 100 | £18.81760 | £1,881.76 |
| 250 | £17.73364 | £4,433.41 |
| Unit Price without VAT: | £25.30000 |
|---|---|
| Unit Price with VAT: | £30.36000 |

