
A22NL-BGA-TAA-G101-AC | |
|---|---|
DigiKey Part Number | Z11395-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGA-TAA-G101-AC |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGA-TAA-G101-AC Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Blue Filter/Diffuser) |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.12000 | £27.12 |
| 10 | £23.39800 | £233.98 |
| 25 | £22.05800 | £551.45 |
| 50 | £21.09380 | £1,054.69 |
| 100 | £20.16980 | £2,016.98 |
| 250 | £19.00772 | £4,751.93 |
| Unit Price without VAT: | £27.12000 |
|---|---|
| Unit Price with VAT: | £32.54400 |

