
A22NK-3MM-01DA-G101 | |
|---|---|
DigiKey Part Number | A22NK-3MM-01DA-G101-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-3MM-01DA-G101 |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-3MM-01DA-G101 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Center |
Series | Angle of Throw 45° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 3 | Features IP66 |
Switch Function On-Off-Off, Off-Off-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.67000 | £23.67 |
| Unit Price without VAT: | £23.67000 |
|---|---|
| Unit Price with VAT: | £28.40400 |

