
A22NK-2BL-01BA-G101 | |
|---|---|
DigiKey Part Number | A22NK-2BL-01BA-G101-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2BL-01BA-G101 |
Description | SWITCH KEYLCK 2POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2BL-01BA-G101 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP66 |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.93000 | £21.93 |
| Unit Price without VAT: | £21.93000 |
|---|---|
| Unit Price with VAT: | £26.31600 |

