
A22NE-MRS-PD02-N | |
|---|---|
DigiKey Part Number | 236-A22NE-MRS-PD02-N-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MRS-PD02-N |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front EMS Marking |
Datasheet | Datasheet |
Category | Features EMS Marking |
Manufacturer Omron Automation and Safety | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit DPST-NC | Operating Temperature -20°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.66000 | £68.66 |
| Unit Price without VAT: | £68.66000 |
|---|---|
| Unit Price with VAT: | £82.39200 |

