
A22NE-MP-PD01-N-69K | |
|---|---|
DigiKey Part Number | 236-A22NE-MP-PD01-N-69K-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-PD01-N-69K |
Description | SWITCH E-STOP PULL RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Reset Operation Pull | Operating Temperature -20°C ~ 70°C |
Circuit SPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.19000 | £106.19 |
| Unit Price without VAT: | £106.19000 |
|---|---|
| Unit Price with VAT: | £127.42800 |

