
A22NE-M-PD13-C | |
|---|---|
DigiKey Part Number | 236-A22NE-M-PD13-C-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-M-PD13-C |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 55°C |
Circuit 4PST-3NC/1NO | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.62000 | £89.62 |
| Unit Price without VAT: | £89.62000 |
|---|---|
| Unit Price with VAT: | £107.54400 |

