
A22L-11A | |
|---|---|
DigiKey Part Number | A22L-11A-ND |
Manufacturer | |
Manufacturer Product Number | A22L-11A |
Description | CONTACT BLK DPST-NO/NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.74000 | £71.74 |
| Unit Price without VAT: | £71.74000 |
|---|---|
| Unit Price with VAT: | £86.08800 |

